US 512 4 | Fischer Elektronik
Mounting wafer
Unit Price (€ / pc.)
0.1654 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mounting wafers for semiconductors, type Fischer MS.
Made of dip soldering-resistant polyamide GV; Operating temperatures: max. +145 °C.
Mounting adapters, type US.
For conversion of the TO 5 radius to 2.54 mm grid.
Type: US 512–4, 12–pole, TO 5
Technical specifications
Version | mounting washer | |
Width | 9.9 mm | |
Suitable for | TO-5 | |
Height | 4 mm | |
Length | 9.9 mm | |
Material | polyamide | |
max. operating temperature | 205 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |