US 58-4 | Fischer Elektronik

Mounting wafer

Order No.: 61B505
EAN: 4099879024343
MPN:
US 58-4
Series: US
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
0.0988 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.0988 €

Mounting wafers for semiconductors, type Fischer MS.

Made of dip soldering-resistant polyamide GV; Operating temperatures: max. +145 °C.

Mounting adapters, type US.

For conversion of the TO 5 radius to 2.54 mm grid.

Type: US 58–4, 8–pole, TO 5

Technical specifications
Version mounting washer
Width 9.9 mm
Suitable for TO-5
Height 3.6 mm
Length 9.9 mm
Material polyamide
max. operating temperature 205 °C
min. operating temperature -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Material
Version
Width
Length
Suitable for
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Material
Version
Width
Length
Suitable for
min. operating temperature
max. operating temperature
Mounting wafer
Order No.:
 61B5054
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 US 512 4
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 0.17 € *
10 pcs.
0.1654 €
4 mm
polyamide
mounting washer
9.9 mm
9.9 mm
TO-5
-40 °C
205 °C
Mounting wafer
Order No.:
 61B505
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 US 58-4
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 0.10 € *
10 pcs.
0.0988 €
3.6 mm
polyamide
mounting washer
9.9 mm
9.9 mm
TO-5
-40 °C
205 °C