10144401 | Fischer Elektronik

Mounting wafer

Order No.: 61B492
EAN: 4099879024329
MPN:
10144401
Series: MS
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Available: 8,583 pcs.
Leadtime: 14 Weeks **
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1226 €
300 pcs.
0.0881 €
1000 pcs.
0.0738 €
3000 pcs.
0.0631 €
10000 pcs.
0.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting wafers for semiconductors, type Fischer MS.

Made of dip soldering-resistant polyamide GV; Operating temperatures: max. +145 °C.

Design 5, type MS.

Type: MS 923–25, for TO 92

Technical specifications
Version mounting washer
diameter 5.1 mm
Suitable for TO-92
Height 2.5 mm
Material polyamide
max. operating temperature 145 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Height
Suitable for
max. operating temperature
Material
Version
min. operating temperature
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Height
Suitable for
max. operating temperature
Material
Version
min. operating temperature
Mounting wafer
Order No.:
 61B460
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10144392
Available: 3,022 pcs. Leadtime: 14 Weeks **
Total Price: 13.57 € *
100 pcs.
0.1357 €
300 pcs.
0.0964 €
1000 pcs.
0.0809 €
3000 pcs.
0.0690 €
10000 pcs.
0.0607 €
9.2 mm
2.5 mm
TO-5
145 °C
polyamide
mounting washer
Mounting wafer
Order No.:
 61B482
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10144389
Available: 3,144 pcs. Leadtime: 14 Weeks **
Total Price: 12.26 € *
100 pcs.
0.1226 €
300 pcs.
0.0881 €
1000 pcs.
0.0738 €
3000 pcs.
0.0631 €
10000 pcs.
0.0547 €
5.5 mm
3.5 mm
TO-18
205 °C
polyamide
mounting washer
-40 °C
Mounting wafer
Order No.:
 61B464
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10144393
Available: 1,250 pcs. Leadtime: 14 Weeks **
Total Price: 6.78 € *
50 pcs.
0.1357 €
300 pcs.
0.0964 €
1000 pcs.
0.0809 €
3000 pcs.
0.0690 €
10000 pcs.
0.0607 €
9.4 mm
3 mm
TO-5
145 °C
polyamide
mounting washer
Mounting wafer
Order No.:
 61B502
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10144397
Available: 2,190 pcs. Leadtime: 2 Weeks **
Total Price: 2.02 € *
10 pcs.
0.2023 €
50 pcs.
0.1440 €
250 pcs.
0.1202 €
1000 pcs.
0.1012 €
2500 pcs.
0.0904 €
9.5 mm
1.5 mm
TO-5
145 °C
polyamide
mounting washer
Mounting wafer
Order No.:
 61B470
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10144390
Available: 1,009 pcs. Leadtime: 2 Weeks **
Total Price: 13.57 € *
100 pcs.
0.1357 €
300 pcs.
0.0964 €
1000 pcs.
0.0809 €
3000 pcs.
0.0690 €
10000 pcs.
0.0607 €
9 mm
2.5 mm
TO-18
145 °C
polyamide
mounting washer
Mounting wafer
Order No.:
 61B492
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10144401
Available: 8,583 pcs. Leadtime: 14 Weeks **
Total Price: 12.26 € *
100 pcs.
0.1226 €
300 pcs.
0.0881 €
1000 pcs.
0.0738 €
3000 pcs.
0.0631 €
10000 pcs.
0.0547 €
5.1 mm
2.5 mm
TO-92
145 °C
polyamide
mounting washer
Mounting wafer
Order No.:
 61B478
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10144388
Available: 2,400 pcs. Leadtime: 10 Weeks **
Total Price: 12.26 € *
100 pcs.
0.1226 €
300 pcs.
0.0881 €
1000 pcs.
0.0738 €
3000 pcs.
0.0631 €
10000 pcs.
0.0547 €
5.4 mm
2.5 mm
TO-18
145 °C
polyamide
mounting washer
Mounting wafer
Order No.:
 61B484
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 MS 183 7
Available: 917 pcs. Leadtime: 14 Weeks **
Total Price: 12.26 € *
100 pcs.
0.1226 €
300 pcs.
0.0881 €
1000 pcs.
0.0738 €
3000 pcs.
0.0631 €
10000 pcs.
0.0547 €
5.4 mm
7 mm
TO-18
145 °C
polyamide
mounting washer
Mounting wafer
Order No.:
 61B466
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10144394
Available: 800 pcs. Leadtime: 14 Weeks **
Total Price: 13.57 € *
100 pcs.
0.1357 €
300 pcs.
0.0964 €
1000 pcs.
0.0809 €
3000 pcs.
0.0690 €
10000 pcs.
0.0607 €
9.2 mm
7 mm
TO-5
205 °C
polyamide
mounting washer
-40 °C
Mounting wafer
Order No.:
 61B462
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10144395
Available: 2,263 pcs. Leadtime: 14 Weeks ** Next delivery: 2,500 pcs. on 2024-07-17
Total Price: 13.57 € *
100 pcs.
0.1357 €
300 pcs.
0.0964 €
1000 pcs.
0.0809 €
3000 pcs.
0.0690 €
10000 pcs.
0.0607 €
9.2 mm
2.5 mm
TO-5
145 °C
polyamide
mounting washer
Mounting wafer
Order No.:
 61B476
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10144385
Available: 2,250 pcs. Leadtime: 7 Weeks **
Total Price: 12.26 € *
100 pcs.
0.1226 €
300 pcs.
0.0881 €
1000 pcs.
0.0738 €
3000 pcs.
0.0631 €
10000 pcs.
0.0547 €
5.4 mm
2.5 mm
TO-18
145 °C
polyamide
mounting washer
Mounting wafer
Order No.:
 61B468
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 MS 58 7
Available: 2,780 pcs. Leadtime: 14 Weeks **
Total Price: 4.86 € *
20 pcs.
0.2428 €
100 pcs.
0.1809 €
500 pcs.
0.1428 €
2000 pcs.
0.1202 €
4000 pcs.
0.1059 €
9.2 mm
5 mm
TO-5
145 °C
polyamide
mounting washer
Mounting wafer
Order No.:
 61B490
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10144400
Available: 900 pcs. Leadtime: 10 Weeks ** Next delivery: 1,000 pcs. on 2024-05-15
Total Price: 2.02 € *
10 pcs.
0.2023 €
50 pcs.
0.1440 €
250 pcs.
0.1202 €
1000 pcs.
0.1012 €
2500 pcs.
0.0904 €
10 mm
4 mm
TO-8
145 °C
polyamide
mounting washer