MS 183 7 | Fischer Elektronik
Mounting wafer
Unit Price (€ / pc.)
0.1226 € *
Available: 917 pcs.
Leadtime: 14 Weeks **
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1226 €
300 pcs.
0.0881 €
1000 pcs.
0.0738 €
3000 pcs.
0.0631 €
10000 pcs.
0.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting wafers for semiconductors, type Fischer MS.
Made of dip soldering-resistant polyamide GV; Operating temperatures: max. +145 °C.
Design 5, type MS.
Type: MS 183–7, for TO 18
Technical specifications
Version | mounting washer | |
diameter | 5.4 mm | |
Suitable for | TO-18 | |
Height | 7 mm | |
Material | polyamide | |
max. operating temperature | 145 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |