Mounting wafers for semiconductors, type Fischer MS.
Made of dip soldering-resistant polyamide GV; Operating temperatures: max. +145 °C.
Type: MS 53-7, for TO 5
Version | mounting washer | |
diameter | 9.2 mm | |
Suitable for | TO-5 | |
Height | 7 mm | |
Material | polyamide | |
max. operating temperature | 205 °C | |
min. operating temperature | -40 °C |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available