10044145 | Fischer Elektronik

Mounting set

Order No.: 60B880
EAN: 4099879024169
MPN:
10044145
Series: MST
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 36 pcs.
Leadtime: On Request **
Total Price:
0.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5593 €

Semiconductor mounting sets, type Fischer MST.

For insulating power transistors with TO 3 package.

Type: MST 03, for TO 3 package

Technical specifications
Version mounting kit
Suitable for TO-3
Material Polysulfone/Glass fiber
max. operating temperature 180 °C
min. operating temperature -70 °C
Logistics
Country of origin DE
Customs tariff number 73181595
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Material
Version
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Material
Version
min. operating temperature
max. operating temperature
Mounting set
Order No.:
 60B885
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10044144
Available: 228 pcs. Leadtime: 8 Weeks **
Total Price: 12.85 € *
10 pcs.
1.2852 €
50 pcs.
1.1305 €
250 pcs.
0.9758 €
1000 pcs.
0.8568 €
2500 pcs.
0.7735 €
TO-220
Polysulfone/Glass fiber
mounting kit
-70 °C
180 °C
Mounting set
Order No.:
 60B880
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10044145
Available: 36 pcs. Leadtime: On Request **
Total Price: 0.56 € *
1 pcs.
0.5593 €
TO-3
Polysulfone/Glass fiber
mounting kit
-70 °C
180 °C