25.0031 | Stäubli Electrical Connectors
Assembly bolt for LB2..., EPB-2G, EB2, 25.0031
Order No.: 06L6410
EAN: 4099891379513
MPN:
25.0031
MB2
Unit Price (€ / pc.)
3.7842 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
5 pcs.
3.4986 €
10 pcs.
3.2130 €
50 pcs.
3.0345 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting bolts, type MC MB2.
Type: MB2, mounting bolt
Technical specifications
Version | Assembly bolt | |
Suitable for | LB2..., EPB-2G, EB2 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |