61463000 | DICK
Assembly/cable knife, BW 50 mm, L 175 mm, 61463000
Order No.: 06L8745
EAN: 4099891374693
MPN:
61463000
Unit Price (€ / pc.)
23.7643 € *
Available: 0 pcs.
Next delivery: 19 pcs. on 2024-04-24
Leadtime: 1 Week **
Total Price:
23.76 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7643 €
5 pcs.
22.3363 €
15 pcs.
21.4795 €
50 pcs.
20.5275 €
150 pcs.
19.6707 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable knives, type Dick 1463.
Rust-free; Overall length: 175 mm. Blade length: 50 mm.
Type: 1463, cable knife
Technical specifications
Version | assembly/cable knife | |
Weight | 0.05 kg | |
Handle Material | Wood | |
Blade width | 50 mm | |
Length | 175 mm |
Download
Logistics
Country of origin | PT |
Customs tariff number | 82119200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |