CD74HCT123E | Texas Instruments
Monoflop, 4.5 V, 5.5 V, PDIP16
Unit Price (€ / pc.)
0.6236 € *
Available: 0 pcs.
Available in 5 Days: 350 pcs.
Leadtime: 1 Week **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6236 €
100 pcs.
0.5545 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
High-speed CMOS logic, CD74HCT123E, Texas Instruments
The CD74HCT123E is a dual monostable multivibrator with resets. This product is retriggerable and differ but can be triggered by a negative to positive reset pulse. The adjustment of Rx and CX provides a wide range of output pulse widths from the Q and Q terminals.
Features
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL Logic ICs
- Wide range of output pulse widths
- Overriding reset terminates output pulse
- Triggering from the leading or trailing edge
- Separate resets
Technical specifications
Output current | 4 mA | |
Enclosure | PDIP-16 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |