AK-310103-050-E | DIGITUS

Monitor connection line, 5 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, AK-310103-050-E

Order No.: 13M4248
EAN: 4016032286691
MPN:
AK-310103-050-E
DIGITUS
default L
Image may differ
Unit Price (€ / pc.)
11.8405 € *
Available: 9 pcs.
Available in 7 Days: 1,080 pcs.
Leadtime: 1 Week **
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8405 €
5 pcs.
11.1860 €
10 pcs.
10.5315 €
25 pcs.
9.8770 €
50 pcs.
9.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale

Monitor cables, type Assmann Premium.

Special high-grade quality and shielding, double shielding to UL 2919, with 15-pole HD D-sub connector on both ends and molded hoods.

With 3 x coax, 7 x signal core, and 2 x ferrite filter.

Technical attributes (type, connector type (plug, female), length of cable): AK-310103-050-E, male/male, 5.0 m

Technical specifications
Connection (1) HD-D-SUB plug, 15 pole
Connection (2) HD-D-SUB plug, 15 pole
Version monitor connection line
Colour beige
Cable type AWG 28, shielded
Cable length 5 m
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Colour
Version
Connection (2)
Connection (1)
Cable type
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Colour
Version
Connection (2)
Connection (1)
Cable type