Monitor cables, type Assmann Premium.
Special high-grade quality and shielding, double shielding to UL 2919, with 15-pole HD D-sub connector on both ends and molded hoods.
With 3 x coax, 7 x signal core, and 2 x ferrite filter.
Technical attributes (type, connector type (plug, female), length of cable): AK-310103-030-E, male/male, 3.0 m
Connection (1) | HD-D-SUB plug, 15 pole | |
Connection (2) | HD-D-SUB plug, 15 pole | |
Version | monitor connection line | |
Colour | beige | |
Cable type | AWG 28, shielded | |
Cable length | 3 m |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available