1301.9501 | SCHURTER
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , actuator (black, L 3.85 mm), 1.6 N, THT
Momentary action switches, series LSH/LPH/LPS/LPV, type Schurter 1301.
1/4 inch short-stroke switch with safe tactile feedback; Actuating force: 1.6 (±0.5) N. Actuating travel: 0.25 (+0.2/–0.1) mm. Switching voltage: 12 VDC. Switching current: 50 mA. Contact resistance: max. 100 mohm. Useful life: min. 100000 switching cycles. Bounce time: typ. 0.1 ms. Ambient temperatures: –20 to +70 °C. Contacts: silver. Degree of protection: IP 40.
Angled 7.0 x 7.5 mm switch with PCB terminals, series, LPV, type 1301.
Technical attributes (type, actuator dimensions (A), height (H)): 1301.9501, A 3.5, H 3.85 mm
Connection | THT | |
illuminated | No | |
actuating force | 1.6 N | |
Width | 7 mm | |
Actuator colour | black | |
Length | 7.5 mm | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 50 mA/12 VDC | |
actuator length | 3.85 m |
Country of origin | KR |
Customs tariff number | 85365011 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |