In-line pushbutton switches, type TE Connectivity/Alcoswitch FSMRAJH.
Vertical, side actuation with round plunger; Contact type: NO. Breaking capacity: max. 50 mA/24 VDC. Contact resistance: max. 100 mohm. Insulation resistance: min. 100 Mohm at 100 VDC. Actuating force: 160 (±50) g. Contacts: copper alloy, silver-plated. Connections: copper alloy, silver-plated on nickel primer. Housing: nylon 6/6, black. Operating temperatures: –35 to +85 °C.
Technical attributes (type, actuator length (A), actuator color): 0-1825027-5, A 1.24 mm, black
Connection | THT | |
illuminated | No | |
actuating force | 1.56 N | |
Width | 3.68 mm | |
Actuator colour | black | |
Height | 7 mm | |
Contact material | silver-plated | |
Length | 7.11 mm | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 50 mA/24 VDC |
Country of origin | TH |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available