EASYLOG80CL-GE | Greisinger

Data loggers, Temperature, humidity, atmospheric pressure, Pt1000 (2-wire), IP 65

Order No.: 21K7058
EAN: 4099891474720
MPN:
EASYLOG80CL-GE
602773
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
457.6740 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
457.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
457.6740 €

Humidity/temperature/barometric pressure data loggers, type EASYLog 80CL.

With double display, memory for 64 logging sequences; Measured values humidity/temperature/barometric pressure: 0 to 100 % rH./–25 to +60 °C/300 to 1100 hPa. Tolerance humidity/temperature/barometric pressure: ±2.0 %/±0.3 °C/±1.0 hPa. Additional measurement variables: dew point/wet bulb temperature, enthalpy, air humidity or absolute humidity. Sensors: humidity/temperature installed in the probe tube (15 mm). Barometric pressure: integrated in the housing. Logging interval: 4.0 s to 5.0 h. Memory: 250000 measured values per measured variable (humidity/temperature/barometric pressure). Logging period: 7 years (at 15-minute logging intervals). Interface: EASYBus, 3-pole miniature panel plug. Degree of protection: IP 65. Display: two 4 1/2-digit LCDs. Operating temperatures: –25 to +60 °C. Dimensions: 48.5 x 48.5 x 35.5 mm.

Type: EASYLog 80CL, data logger

Technical specifications
Number of measured values 250000
Logging Function temperature, moisture, pressure
Interfaces USB
Degree of protection (IP) IP65
Recording interval 4s to 5h
Logistics
Country of origin DE
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes