84.463 | Kendrion Kuhnke

Module plate for 5/2-way valve

Order No.: 60G762
EAN: 4099891492137
MPN:
84.463
Kendrion Kuhnke
default L
Image may differ
Unit Price (€ / pc.)
46.8384 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.84 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8384 €
5 pcs.
44.0300 €
50 pcs.
38.9606 €
*incl. VAT plus shipping costs
**Subject to prior sale

Module base panels for 5/2-way valves, type 84.463.

Base panel system with manifold channels for 1, 3 and 5 connections with common input/exhaust for several individual valves.

Technical attributes (type, return, actuation): 84.463, module panel

Technical specifications
Suitable for 5/2 directional valves
Accessory Type Module plate
Logistics
Country of origin IT
Customs tariff number 84819000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
Length
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Length
Module plate for 5/2-way valve
Order No.:
 60G762
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 84.463
Available: 0 pcs. Leadtime: On Request **
Total Price: 46.84 € *
1 pcs.
46.8384 €
5 pcs.
44.0300 €
50 pcs.
38.9606 €
Module plate
5/2 directional valves
Single base panel with integral push-in fittings
Order No.:
 60G760
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 83.450
Available: 0 pcs. Leadtime: On Request **
Total Price: 75.22 € *
1 pcs.
75.2199 €
5 pcs.
70.6979 €
50 pcs.
62.5821 €
connection plate
4 x 1 tubing
End plate set for module plates
Order No.:
 60G764
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 84.465
Available: 0 pcs. Leadtime: On Request **
Total Price: 84.34 € *
1 pcs.
84.3353 €
5 pcs.
79.2778 €
50 pcs.
70.1624 €
end plate kit
Module plate
70 mm