243-007-45 | apra
Module front panel partition 129x35,2 mm, Al, 24-3007-45
Order No.: 82H810
EAN: 4099889576665
MPN:
243-007-45
24-3007-45
Unit Price (€ / pc.)
9.5319 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.53 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5319 €
10 pcs.
8.3895 €
50 pcs.
7.8183 €
150 pcs.
7.4732 €
500 pcs.
7.0924 €
*incl. VAT plus shipping costs
**Subject to prior sale
Module front panel partitions, type Apra 243 A.
Made of 2.5 mm aluminum, with anodized front side, transparent chromalized finish on rear side.
Height: 3U 129.0 mm
Technical attributes (type, height (U), width (HP/mm), number of mounting holes): 24-3007-45, 3U, 7 HP, 35.2 mm, 2
Technical specifications
Version | part front panel | |
Width | 35.2 mm | |
Colour | light gray | |
Height | 129 mm | |
Material | die-cast aluminum | |
cutting pitch differential | 7 HP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |