243-006-45 | apra
Module front panel partition 129x30,2 mm, Al, 24-3006-45
Order No.: 82H808
EAN: 4099889576658
MPN:
243-006-45
24-3006-45
Unit Price (€ / pc.)
8.9964 € *
Available: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
10 pcs.
7.9254 €
50 pcs.
7.3780 €
150 pcs.
7.0567 €
500 pcs.
6.6997 €
*incl. VAT plus shipping costs
**Subject to prior sale
Module front panel partitions, type Apra 243 A.
Made of 2.5 mm aluminum, with anodized front side, transparent chromalized finish on rear side.
Height: 3U 129.0 mm
Technical attributes (type, height (U), width (HP/mm), number of mounting holes): 24-3006-45, 3U, 6 HP, 30.2 mm, 2
Technical specifications
Version | part front panel | |
Width | 30.2 mm | |
Colour | light gray | |
Height | 129 mm | |
Material | die-cast aluminum | |
cutting pitch differential | 6 HP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |