L40.9 SCHWARZ | Teko
Polyamide module enclosure, (L x W x H) 42 x 22 x 21 mm, black, L40.9 SCHWARZ
Unit Price (€ / pc.)
2.1182 € *
Available: 74 pcs.
Leadtime: 2 Weeks **
Total Price:
21.18 € *
Price list
Quantity
Price per unit*
10 pcs.
2.1182 €
50 pcs.
1.8683 €
250 pcs.
1.6065 €
1000 pcs.
1.4042 €
2500 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Module boxes made of plastic, type Teko Modulos.
For microcircuits, miniature modules etc. Open, without lid; Material thickness: 1.5 mm, type TS 38 1.0 mm.
Technical attributes (type, outer dimensions (L/sketch dimension A, H/sketch dimension C). color): TL 40, L 42, W 22, H 21 mm, black
Technical specifications
Width | 22 mm | |
Colour | black | |
Height | 21 mm | |
Length | 42 mm | |
Material | polyamide |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |