100023151 | Telegärtner

Modular T-adaptor cat. 5e

Order No.: 73F1320
EAN: 4018359227371
MPN:
100023151
J00029A0010
Series: DataVoice
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
33.6294 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.6294 €

T-adapter, 100023151, TELEGÄRTNE

T-adapter, 2x10/100BT light grey RAL 7035. The adapter, which is built into a plastic housing, divides an attached 8-wire RJ45 output into two sockets, each of which then has 4-wire pin assignment. The 15 cm long connecting cable is provided with an RJ45 plug which is inserted into the output of the box and/or the distributor. The connecting cables to the subscriber and/or to the next distributor socket are then inserted into the two RJ45 sockets at the adaptor output. The outputs to the subscribers are marked by coloured mounting symbols for data and/or telephone connections. A labelling plate under a transparent cover offers space for marking the outputs.

On the underside of the adaptor housing there is a label with information on the pin assignment so that the distributor structure can be precisely traced in case additional action is required. The Modular T-Adaptors make it possible to duplicate connections without having to intervene in the existing network structures with cable sharing.

Features

  • Halogen-free
  • Indication of the outputs by plug-in symbols for data and telephone application
  • Label with wiring scheme at the bottom
  • Marking label with transparent plastic cover
Technical specifications
Design straight
Category Cat 5e
Connector (exit) 2 x RJ45 socket
Connector RJ45 plug
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Category
Connector
Connector (exit)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Category
Connector
Connector (exit)
Adaptor, straight, RJ45 Plug, J00029A0009
Order No.:
 73F1310
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023150
Available: 15 pcs. Leadtime: 1 Week **
Total Price: 37.29 € *
1 pcs.
37.2946 €
5 pcs.
35.0574 €
15 pcs.
33.7127 €
50 pcs.
32.2252 €
150 pcs.
30.8805 €
straight
Cat 5e
RJ45 plug
2 x RJ45 socket
Modular T-adaptor cat. 5e
Order No.:
 73F1320
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023151
Available: 0 pcs. Leadtime: On Request **
Total Price: 33.63 € *
1 pcs.
33.6294 €
straight
Cat 5e
RJ45 plug
2 x RJ45 socket
Modular T-adaptor cat. 5e
Order No.:
 73F1318
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023152
Available: 0 pcs. Leadtime: On Request **
Total Price: 39.56 € *
1 pcs.
39.5556 €
straight
Cat 5e
RJ45 plug
2 x RJ45 socket
Modular T-adaptor cat. 5e
Order No.:
 73F1322
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023153
Available: 0 pcs. Leadtime: On Request **
Total Price: 39.56 € *
1 pcs.
39.5556 €
straight
Cat 5e
RJ45 plug
2 x RJ45 socket