HANDYBOXXSER 4X5X5 | Raaco
Support frame, blue, (W x D) 347 x 305 mm, HANDYBOXXSER 4X5X5
Order No.: 19L9106
EAN: 4099891423094
MPN:
HANDYBOXXSER 4X5X5
137 966
Unit Price (€ / pc.)
237.5002 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
237.50 € *
Price list
Quantity
Price per unit*
1 pcs.
237.5002 €
5 pcs.
224.9338 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mobile racks, type Raaco HandyBoxxser.
Made of stable polypropylene for mobile storage of small parts, ergonomic handle and transport lock for assortment cases.
Type HandyBoxxser 5x5.
Dimensions: 342 x 347 x 305 mm.
Type: 137966, with 4 x boxxser 55 5x5-15
Technical specifications
Version | carrying frame | |
Width | 347 mm | |
ESD protection | No | |
Colour | blue | |
Weight | 5.955 kg | |
Material | polypropylene | |
Depth | 305 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |