B32529C1104J000 | EPCOS
MKT film capacitor, 100 nF, ±5 %, 100 V (DC), PET, 5 mm, B32529C1104J000
Not suitable for new designs
Unit Price (€ / pc.)
0.1773 € *
Available: 65 pcs.
Leadtime: 16 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1773 €
50 pcs.
0.1273 €
250 pcs.
0.1059 €
1000 pcs.
0.0904 €
2500 pcs.
0.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale
PET film capacitor, B32529C1104J000, EPCOS
Features
- High pulse strength
- High contact reliability
- RoHS-compatible
- Halogen-free
Applications
- Blocking
- Coupling, decoupling
- Bypassing
- RFI for automotive
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 2.5 mm | |
Dielectric material | PET | |
Height | 6.5 mm | |
Capacity | 100 nF | |
Length | 7.3 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 63 V | |
Rated voltage (DC) | 100 V | |
Grid | 5 mm | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |