Not suitable for new designs
Metallized polyester film capacitor (MKT)
Features
Applications
Number of pins | 2 | |
Design | radial | |
Width | 2.5 mm | |
Dielectric material | PET | |
Height | 5.1 mm | |
Capacity | 220 nF | |
Length | 9 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 63 V | |
Rated voltage (DC) | 100 V | |
Grid | 7.5 mm | |
Tolerance | ±10 % |
Country of origin | ES |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 1,900 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available