Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

MKT film capacitor, 68 µF, 63 V, ±10%

  • Capacity: 68 µF
  • Rated voltage (DC): 63 V
  • Tolerance range: ±10%
Order No. 51 D 478
Manufacturer name TDK
Series B32524
Manufacturer No. B32524R0686K000
B32524R686K
68UF 10% 63V MKT BOXED
piece
Total

€ 13.61
There are 800 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 13.6136 € 11.7215 € 9.9484 € 8.8417 € 8.3895
product.detail.add.UNDEFINED

Technical features

68 µF
63 V
±10%
PET
-55 °C
125 °C
radial
27.5 mm
27.5 mm
18 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32524
Manufacturer number B32524R0686K000
B32524R686K
68UF 10% 63V MKT BOXED
Country of origin Spain
Customs tariff number 85322500
The above illustration may deviate

Film capacitors (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

 

Rated voltage 63 VDC.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (30.03.2010)
Other versions