Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 4.7 µF, 250 V, PET silver-coated

  • Capacity: 4,7 µF
  • Rated voltage (DC): 250 V
  • Material of dielectric: PET silver-coated

Order No. 45 D 2734

Manufacturer name

TDK

Series

B32563

Manufacturer No.

B32563J3475J000
B32563J3475J
4,7UF 5% 250V MKT SILVER

piece
Total

€ 1,967.78
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1560 from 7800 from 39000
Price* per piece € 1.2614 € 1.2138 € 1.1662
product.detail.add.UNDEFINED

Technical features

4,7 µF
250 V
PET silver-coated

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32563
Manufacturer number B32563J3475J000
B32563J3475J
4,7UF 5% 250V MKT SILVER
The above illustration may deviate
Typical applications:  
  • SMPS
  • converter
  • Electronic ballasts
  • Compact fluorescent lamps (CFL)
  • Ignition
 
Climatic
  • Max. operating temperature: 125 °C
  • Climatic category (IEC 60068-1): 55/125/56
 
Features:  
  • High pulse strength
  • Small dimensions
 
Construction: 
  • Dielectric: polyethylene terephthalate (polyester, PET)
  • stacked-film technology
  • uncoated
 
Terminals
  • parallel wire leads
  • lead-free tinned
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions