Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensatoren, 0.33 µF, 630 V, EPCOS

  • Manufacturer No.: B32562J8334K000 
Order No. 45 D 2705
Manufacturer No. B32562J8334K000
B32562J8334K
piece
Total

€ 464.10
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000
Price* per piece € 0.4641 € 0.4403
product.detail.add.UNDEFINED
Typical applications:  
  • SMPS
  • converter
  • Electronic ballasts
  • Compact fluorescent lamps (CFL)
  • Ignition
 
Climatic
  • Max. operating temperature: 125 °C
  • Climatic category (IEC 60068-1): 55/125/56
 
Features:  
  • High pulse strength
  • Small dimensions
 
Construction: 
  • Dielectric: polyethylene terephthalate (polyester, PET)
  • stacked-film technology
  • uncoated
 
Terminals
  • parallel wire leads
  • lead-free tinned
Capacity 0.33 µF
Rated voltage (DC) 630 V
Manufacturer name EPCOS 
Manufacturer No. B32562J8334K000 
The above illustration may deviate
Other versions