Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensatoren, 68 nF, 400 V, EPCOS

  • Manufacturer No.: B32562J6683K000 
Order No. 45 D 2690
Manufacturer No. B32562J6683K000
B32562J6683K
Series B32562

This product is no longer available.

Typical applications:  
  • SMPS
  • converter
  • Electronic ballasts
  • Compact fluorescent lamps (CFL)
  • Ignition
 
Climatic
  • Max. operating temperature: 125 °C
  • Climatic category (IEC 60068-1): 55/125/56
 
Features:  
  • High pulse strength
  • Small dimensions
 
Construction: 
  • Dielectric: polyethylene terephthalate (polyester, PET)
  • stacked-film technology
  • uncoated
 
Terminals
  • parallel wire leads
  • lead-free tinned
Capacity 68 nF
Rated voltage (DC) 400 V
Manufacturer name EPCOS
Manufacturer No. B32562J6683K000
The above illustration may deviate
Other versions