Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensatoren, 0.33 µF, 250 V, EPCOS

  • Manufacturer No.: B32562J3334J000 
Order No. 45 D 2633
Manufacturer No. B32562J3334J000
B32562J3334J
Series B32562
piece
Total

€ 742.56
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4800 from 14400
Price* per piece € 0.1547 € 0.1428
product.detail.add.UNDEFINED
Typical applications:  
  • SMPS
  • converter
  • Electronic ballasts
  • Compact fluorescent lamps (CFL)
  • Ignition
 
Climatic
  • Max. operating temperature: 125 °C
  • Climatic category (IEC 60068-1): 55/125/56
 
Features:  
  • High pulse strength
  • Small dimensions
 
Construction: 
  • Dielectric: polyethylene terephthalate (polyester, PET)
  • stacked-film technology
  • uncoated
 
Terminals
  • parallel wire leads
  • lead-free tinned
Capacity 0.33 µF
Rated voltage (DC) 250 V
Manufacturer name EPCOS
Manufacturer No. B32562J3334J000
The above illustration may deviate
Other versions