Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensatoren, 1 µF, 250 V, EPCOS

  • Manufacturer No.: B32562J3105J289 
Order No. 45 D 2617
Manufacturer No. B32562J3105J289
B32562J3105J289
Series B32562
piece
Total

€ 829.67
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3320 from 9960
Price* per piece € 0.2499 € 0.238
product.detail.add.UNDEFINED
Typical applications:  
  • SMPS
  • converter
  • Electronic ballasts
  • Compact fluorescent lamps (CFL)
  • Ignition
 
Climatic
  • Max. operating temperature: 125 °C
  • Climatic category (IEC 60068-1): 55/125/56
 
Features:  
  • High pulse strength
  • Small dimensions
 
Construction: 
  • Dielectric: polyethylene terephthalate (polyester, PET)
  • stacked-film technology
  • uncoated
 
Terminals
  • parallel wire leads
  • lead-free tinned
Capacity 1 µF
Rated voltage (DC) 250 V
Manufacturer name EPCOS
Manufacturer No. B32562J3105J289
The above illustration may deviate
Other versions