Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 2.7 nF, 1 kV, PET

  • Capacity: 2.7 nF
  • Rated voltage (DC): 1 kV
  • Material of dielectric: PET
Order No. 45 D 2430
Manufacturer name TDK
Series B32560
Manufacturer No. B32560J9272K000
B32560J9272K
2,7NF 10% 1000V POLYEST. UN.
piece
Total

€ 1,466.08
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5600 from 28000 from 140000
Price* per piece € 0.2618 € 0.238 € 0.2261
product.detail.add.UNDEFINED

Technical features

2.7 nF
1 kV
PET

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32560
Manufacturer number B32560J9272K000
B32560J9272K
2,7NF 10% 1000V POLYEST. UN.
The above illustration may deviate
Typical applications:  
  • SMPS
  • converter
  • Electronic ballasts
  • Compact fluorescent lamps (CFL)
  • Ignition
 
Climatic
  • Max. operating temperature: 125 °C
  • Climatic category (IEC 60068-1): 55/125/56
 
Features:  
  • High pulse strength
  • Small dimensions
 
Construction: 
  • Dielectric: polyethylene terephthalate (polyester, PET)
  • stacked-film technology
  • uncoated
 
Terminals
  • parallel wire leads
  • lead-free tinned
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions