Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 68 nF, 250 V, PET

  • Capacity: 68 nF
  • Rated voltage (DC): 250 V
  • Material of dielectric: PET

Order No. 45 D 2314

Manufacturer name

TDK

Series

B32560

Manufacturer No.

B32560J3683K189
68NF 10% 250V POLYEST. UN.

piece
Total

€ 749.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10000 from 50000 from 250000
Price* per piece € 0.07497 € 0.0727 € 0.06985
product.detail.add.UNDEFINED

Technical features

68 nF
250 V
PET

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32560
Manufacturer number B32560J3683K189
68NF 10% 250V POLYEST. UN.
The above illustration may deviate
Typical applications:  
  • SMPS
  • converter
  • Electronic ballasts
  • Compact fluorescent lamps (CFL)
  • Ignition
 
Climatic
  • Max. operating temperature: 125 °C
  • Climatic category (IEC 60068-1): 55/125/56
 
Features:  
  • High pulse strength
  • Small dimensions
 
Construction: 
  • Dielectric: polyethylene terephthalate (polyester, PET)
  • stacked-film technology
  • uncoated
 
Terminals
  • parallel wire leads
  • lead-free tinned
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions