Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 0.22 µF, 250 V, PET

  • Capacity: 220 nF
  • Rated voltage (DC): 250 V
  • Material of dielectric: PET

Order No. 45 D 2198

Manufacturer name

TDK

Series

B32529

Manufacturer No.

B32529D3224M289
0,2200UF 20% 250V POLYES.BOX

piece
Total

€ 856.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4000 from 20000 from 100000
Price* per piece € 0.2142 € 0.1904 € 0.1904
product.detail.add.UNDEFINED

Technical features

220 nF
250 V
PET

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32529
Manufacturer number B32529D3224M289
0,2200UF 20% 250V POLYES.BOX
Country of origin Brazil
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions