Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 2.2 µF, 250 V, PET

  • Capacity: 2.2 µF
  • Rated voltage (DC): 250 V
  • Material of dielectric: PET
Order No. 45 D 1399
Manufacturer name TDK
Series B32524
Manufacturer No. B32524Q3225M000
B32524Q3225M
2,2UF 20% 250V MKT BOXED
piece
Total

€ 883.46
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1280 from 6400 from 32000
Price* per piece € 0.6902 € 0.6664 € 0.6545
product.detail.add.UNDEFINED

Technical features

2.2 µF
250 V
PET

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32524
Manufacturer number B32524Q3225M000
B32524Q3225M
2,2UF 20% 250V MKT BOXED
Country of origin Spain
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (07.07.2017)
Other versions