Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 1 nF, 630 V

  • Capacity: 10 nF
  • Rated voltage (DC): 630 V

Order No. 45 D 0992

Manufacturer name

TDK

Series

B32521

Manufacturer No.

B32521N8103M000
B32521N8103M
10nF 20% 630V MKT BOXED

piece
Total

€ 1,094.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4000 from 20000 from 100000
Price* per piece € 0.2737 € 0.2618 € 0.2618
product.detail.add.UNDEFINED

Technical features

10 nF
630 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32521
Manufacturer number B32521N8103M000
B32521N8103M
10nF 20% 630V MKT BOXED
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (07.07.2017)
Other versions