Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 33 nF, 250 V, PET

  • Capacity: 33 nF
  • Rated voltage (DC): 250 V
  • Material of dielectric: PET
Order No. 45 D 0927
Manufacturer name TDK
Series B32521
Manufacturer No. B32521C3333J289
0,2200UF 20% 250V POLYES.BOX

€ 459.32
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 4000 from 20000 from 100000
Price* per piece € 0.11483 € 0.11138 € 0.10805

Technical features

33 nF
250 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32521
Manufacturer number B32521C3333J289
0,2200UF 20% 250V POLYES.BOX
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions