Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 0.2 µF, 350 V, PET

  • Capacity: 0.2 µF
  • Rated voltage (DC): 350 V
  • Material of dielectric: PET
Order No. 45 D 0919
Manufacturer name TDK
Series B32521
Manufacturer No. B32521C3204K000
B32521C3204K
0,1500UF 10% 250V POLYES.BOX
piece
Total

€ 761.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4000 from 20000 from 100000
Price* per piece € 0.1904 € 0.1785 € 0.1785
product.detail.add.UNDEFINED

Technical features

0.2 µF
350 V
PET

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32521
Manufacturer number B32521C3204K000
B32521C3204K
0,1500UF 10% 250V POLYES.BOX
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions