Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 0.68 µF, 63 V, PET

  • Capacity: 0.68 µF
  • Rated voltage (DC): 63 V
  • Material of dielectric: PET
Order No. 45 D 0856
Manufacturer name TDK
Series B32521
Manufacturer No. B32521C0684J189
B32521C684J189
0,6800UF 5% 63V POLYES.BOX
piece
Total

€ 1,618.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6800 from 34000 from 170000
Price* per piece € 0.238 € 0.2261 € 0.2261
product.detail.add.UNDEFINED

Technical features

0.68 µF
63 V
PET

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32521
Manufacturer number B32521C0684J189
B32521C684J189
0,6800UF 5% 63V POLYES.BOX
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions