Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 3.3 µF, PET

  • Capacity: 3,3 µF
  • Material of dielectric: PET

Order No. 45 D 0849

Manufacturer name

TDK

Series

B32521

Manufacturer No.

B32521C0335K000
B32521C335K
3,3000UF 5% 63V POLYES.BOX

This product is no longer available.

Technical features

3,3 µF
PET

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32521
Manufacturer number B32521C0335K000
B32521C335K
3,3000UF 5% 63V POLYES.BOX
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions