Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 3.3 µF, 63 V, PET

  • Capacity: 3.3 µF
  • Rated voltage (DC): 63 V
  • Material of dielectric: PET
Order No. 45 D 0848
Manufacturer name TDK
Series B32521
Manufacturer No. B32521C0335J000
B32521C335J
3,3000UF 5% 63V POLYES.BOX
piece
Total

€ 2,808.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4000 from 20000 from 100000
Price* per piece € 0.7021 € 0.6783 € 0.6545
product.detail.add.UNDEFINED

Technical features

3.3 µF
63 V
PET

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32521
Manufacturer number B32521C0335J000
B32521C335J
3,3000UF 5% 63V POLYES.BOX
Country of origin Brazil
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions