Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 2.2 µF, 63 V, PET

  • Capacity: 2,2 µF
  • Rated voltage (DC): 63 V
  • Nennspannung (AC): 40 V

Order No. 45 D 0846

Manufacturer name

TDK

Series

B32521

Manufacturer No.

B32521C0225K189
B32521C225K189
2,2000UF 10% 63V POLYES.BOX

piece
Total

€ 1,732.64
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5200 from 26000 from 130000
Price* per piece € 0.3332 € 0.3213 € 0.3094
product.detail.add.UNDEFINED

Technical features

2,2 µF
63 V
40 V
PET

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32521
Manufacturer number B32521C0225K189
B32521C225K189
2,2000UF 10% 63V POLYES.BOX
Country of origin Brazil
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions