B32529C0105K000 | EPCOS
MKT film capacitor, 1 µF, ±10 %, 63 V (DC), PET, 5 mm, B32529C0105K000
Not suitable for new designs
Unit Price (€ / pc.)
0.7854 € *
Available: 4,650 pcs.
Leadtime: 16 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKT), type TDK/Epcos B3252.
Self-sealing, radial connections
Rated voltage 63 VDC.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 4.5 mm | |
Dielectric material | PET | |
Height | 9.5 mm | |
Capacity | 1 µF | |
Length | 7.3 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 40 V | |
Rated voltage (DC) | 63 V | |
Grid | 5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |