MKP motor operation capacitor, type Comar MKA.
In self-extinguishing plastic can
With 6.3 x 0.8 mm tab terminals, type MKA.
Number of pins | 2 | |
Design | can | |
Dielectric material | PP | |
Height | 70 mm | |
Capacity | 10 µF | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
Rated voltage (AC) | 450 V | |
Grid | 16 mm | |
Tolerance | ±5 % |
Country of origin | IT |
Customs tariff number | 85322500 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available