B32654A7334K000 | EPCOS
MKP film capacitor, 330 nF, ±10 %, 1.25 kV (DC), PP, 27.5 mm, B32654A7334K000
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Film capacitor, B32654A7334K000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- High pulse strength
- High contact reliability
- Very low inductance
- RoHS-compatible
- Halogen-free
Applications
- Electronic ballasts
- Switch-mode power supplies
- Snubbering
- IGBT
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 18 mm | |
Dielectric material | PP | |
Height | 27.5 mm | |
Capacity | 330 nF | |
Length | 31.5 mm | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 500 V | |
Rated voltage (DC) | 1.25 kV | |
Grid | 27.5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |