Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 0.47 µF, 1 kV, PP

  • Housing type: encapsulated 
Order No. 45 D 3734
Manufacturer No. B32653A0474J000
B32653A474J
Series B32653

This product is no longer available.

Capacity 0.47 µF
Rated voltage (DC) 1 kV
Material of dielectric PP
Housing type encapsulated
The above illustration may deviate
Other versions