Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 33 nF, 1 kV, PP

  • Housing type: encapsulated 
Order No. 45 D 3722
Manufacturer No. B32653A0333J289
B32653A333J289
Series B32653

This product is no longer available.

Capacity 33 nF
Rated voltage (DC) 1 kV
Material of dielectric PP
Housing type encapsulated
The above illustration may deviate
Other versions