B32654A6684J000 | EPCOS
MKP film capacitor, 680 nF, ±5 %, 630 V (DC), PP, 27.5 mm, B32654A6684J000
Unit Price (€ / pc.)
1.8802 € *
Available: 1,685 pcs.
Next delivery: 1,280 pcs. on 2024-11-21
Leadtime: 69 Weeks **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.5708 €
100 pcs.
1.3447 €
250 pcs.
1.2138 €
1000 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, B32654A6684J000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- High pulse strength
- High contact reliability
- Very low inductance
- RoHS-compatible
- Halogen-free
Applications
- Electronic ballasts
- Switch-mode power supplies
- Snubbering
- IGBT
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 11 mm | |
Dielectric material | PP | |
Height | 21 mm | |
Capacity | 680 nF | |
Length | 31.5 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 630 V | |
Grid | 27.5 mm | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 320 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |