Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensatoren, 16 µF, 450 V, 160 µF

  • Kapazität (3): 160 µF
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B32778J4487K000 
Order No. 45 D 5278
Manufacturer No. B32778J4487K000
B32778J4487K
Series B32778
piece
Total

€ 2,975.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 40 from 120
Price* per piece € 74.375 € 70.21
product.detail.add.UNDEFINED
Capacity 16 µF
Rated voltage (DC) 450 V
Kapazität (2) 160 µF
Kapazität (3) 160 µF
Manufacturer name EPCOS
Manufacturer No. B32778J4487K000
The above illustration may deviate
Other versions