Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 3 µF, 800 V, PP

  • Capacity: 3 µF
  • Rated voltage (DC): 800 V
  • Material of dielectric: PP
Order No. 45 D 5164
Manufacturer name TDK
Series B32774
Manufacturer No. B32774D8305K189
3,0UF 10% 800V MKP BOXED
piece
Total

€ 1,932.56
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1400 from 7000 from 35000
Price* per piece € 1.3804 € 1.3447 € 1.2852
product.detail.add.UNDEFINED

Technical features

3 µF
800 V
PP
-40 °C
105 °C
27.5 mm
21 mm
11 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32774
Manufacturer number B32774D8305K189
3,0UF 10% 800V MKP BOXED
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions