Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 3 µF, 800 V, PP

  • Capacity: 3 µF
  • Rated voltage (DC): 800 V
  • Material of dielectric: PP

Order No. 45 D 5163

Manufacturer name

TDK

Series

B32774

Manufacturer No.

B32774D8305J000
B32774D8305J
3,0UF 5% 800V MKP BOXED

piece
Total

€ 3,414.63
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2352 from 11760 from 58800
Price* per piece € 1.4518 € 1.4042 € 1.3685
product.detail.add.UNDEFINED

Technical features

3 µF
800 V
PP
31.5 mm
11 mm
21 mm
27,5 mm
-40 °C
105 °C

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32774
Manufacturer number B32774D8305J000
B32774D8305J
3,0UF 5% 800V MKP BOXED
Country of origin Spain
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions