Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 12 µF, 800 V, PP

  • Capacity: 12 µF
  • Rated voltage (DC): 800 V
  • Material of dielectric: PP
Order No. 45 D 5162
Manufacturer name TDK
Series B32774
Manufacturer No. B32774D8126K003
B32774D8126K3
12uF 10% 800V MKP Wound B
piece
Total

€ 2,509.66
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 784 from 2352
Price* per piece € 3.2011 € 3.0464
product.detail.add.UNDEFINED

Technical features

12 µF
800 V
PP
Radial
22 mm
36.5 mm
27.5 mm
-40 °C
105 °C

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32774
Manufacturer number B32774D8126K003
B32774D8126K3
12uF 10% 800V MKP Wound B
Country of origin China
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions