Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 1.5 µF, 1.3 kV, PP

  • Capacity: 1,5 µF
  • Rated voltage (DC): 1300 V
  • Material of dielectric: PP

Order No. 45 D 5153

Manufacturer name

TDK

Series

B32774

Manufacturer No.

B32774D1155K003
B32774D1155K3
1,5UF 10% 1300V MKP BOXED

piece
Total

€ 1,824.27
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2100 from 6300
Price* per piece € 0.8687 € 0.8211
product.detail.add.UNDEFINED

Technical features

1,5 µF
1300 V
PP
31.5 mm
12.5 mm
21.5 mm
27,5 mm
-40 °C
105 °C

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32774
Manufacturer number B32774D1155K003
B32774D1155K3
1,5UF 10% 1300V MKP BOXED
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions